| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322371 |
| Series: | STRATO-THERM DIAMOND GRIP |
| Connector Type: | Ring Tongue |
| Stud Size: | #4 |
| Orientation: | Straight |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP322371 |
322371
Specifications
Detailed Description
Enhance your electrical connections with our Diamond Grip 16-14 HR R 4 ring tongue terminals, designed for optimal performance in high-temperature environments. Part of the Strato-Therm Diamond Grip series, these straight orientation connectors feature a #4 stud size, making them ideal for secure and reliable wire terminations. With a wide operating temperature range of 343°C to 649°F, they ensure durability in demanding conditions. Suitable for 14-16 AWG wires, these closed-barrel terminals offer a seamless connection for various applications. RoHS compliant and crafted for efficiency, they are a must-have for any project requiring precision and quality in electrical connections. Explore our Rings & Spades collection for more options to meet your needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46988 | TE Connectivity 322371 Application Tooling | ![]() |


