322373

Heilind Number:AMP322373
Manufacturer:TE Connectivity
Manufacturer Number:322373
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIAMOND GRIP 16-14 HR R 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322373
Series:STRATO-THERM DIAMOND GRIP
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:343 °C, 649 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322373

Detailed Description

Enhance your electrical connections with our DIAMOND GRIP 16-14 HR R 6 ring tongue connectors from the STRATO-THERM series. Designed for durability and performance, these connectors feature a closed barrel and straight orientation, ensuring a secure fit for your #6 or M3.5 stud size. With an operating temperature range of 343°C to 649°F, they are suitable for high-temperature environments. Accommodating 14-16 AWG wire sizes, these connectors offer versatility for various applications. RoHS compliant and meticulously crafted, they guarantee quality and reliability in every connection. Upgrade your terminal connections with our Rings & Spades products, where innovation meets efficiency.