322374

Heilind Number:AMP322374
Manufacturer:TE Connectivity
Manufacturer Number:322374
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIAMOND GRIP 16-14 HR R 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322374
Series:STRATO-THERM DIAMOND GRIP
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:343 °C, 649 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322374

Detailed Description

Enhance your electrical connections with our DIAMOND GRIP 16-14 HR R 8 Ring Tongue terminals from the STRATO-THERM DIAMOND GRIP series. Designed for secure fastening, these connectors feature a #8, M4 stud size and accommodate 14-16 AWG wires, providing reliable performance in high-temperature environments with an operating range of 343°C to 649°F. The closed barrel design ensures optimal conductivity, while the offset orientation allows for efficient installation. With straight terminal angles and RoHS compliance, these terminals are ideal for a variety of industrial applications. Upgrade your connectivity with our Rings & Spades supplier product range.