322376

Heilind Number:AMP322376
Manufacturer:TE Connectivity
Manufacturer Number:322376
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIAMOND GRIP 16-14 HR R 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322376
Series:STRATO-THERM DIAMOND GRIP
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:343 °C, 649 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322376

Detailed Description

Enhance your electrical connections with our Diamond Grip 16-14 HR R 1/4 Ring Tongue terminals, part of the STRATO-THERM series. Designed for durability and performance, these straight-oriented connectors are ideal for high-temperature environments, with an operating range of up to 649°F. Suitable for 14-16 AWG wires, they offer a secure and reliable crimping solution with an M6 stud size. The closed-barrel design ensures a strong connection, while the lack of insulation allows for easy identification and maintenance. Compliant with RoHS standards, these terminals are essential components for your electrical projects. Upgrade to our Rings & Spades collection and experience the quality firsthand.