322386

Heilind Number:AMP322386
Manufacturer:TE Connectivity
Manufacturer Number:322386
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R SLTD 6 3/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322386
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:13 - 15 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322386

Detailed Description

Enhance your electrical connections with our Solis R SLTD 6 3/8 Terminal. Designed for convenience and efficiency, this straight orientation terminal features a ring tongue connector type, perfect for secure and reliable installations. With a stud size of 3/8, it accommodates a wide range of wire sizes, specifically 6 AWG, 13-15 mm², and 20800-33100 CMA. Operating at temperatures up to 170°C (338°F), it ensures durability in various environments. The closed barrel design guarantees a tight and protected connection, while the straight terminal angle simplifies installation. Compliant with RoHS regulations, this terminal is not only high-performing but also environmentally friendly. Elevate your projects with our Rings & Spades supplier product, offering top-quality solutions for all your connector needs.