322395

Heilind Number:AMP322395
Manufacturer:TE Connectivity
Manufacturer Number:322395
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

TERMINAL,PI FLAG R 12-10 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322395
Series:PLASTI-GRIP
Connector Type:Ring Tongue (Flag)
Voltage:600 V
Stud Size:#14
Orientation:Flag
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:90°
SKU:AMP322395

Detailed Description

Enhance your electrical connections with our 14 Series Plasti-Grip Terminal, designed for seamless integration in various applications. This high-quality terminal, featuring a Ring Tongue (Flag) connector type, ensures reliable performance with a maximum voltage rating of 600 V. Perfect for #14 stud sizes, it offers a secure fit with a 90° terminal angle, enhancing accessibility in tight spaces. Engineered for durability, it boasts a closed barrel design and is suitable for wire sizes ranging from 10 to 12 AWG. With RoHS compliance and an insulated construction, this terminal prioritizes safety and environmental responsibility. Elevate your connectivity solutions with this essential component, available now for seamless integration.