322419

Heilind Number:AMP322419
Manufacturer:TE Connectivity
Manufacturer Number:322419
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,BUDG R 16-14 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322419
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322419

Detailed Description

Upgrade your electrical connections with our TERMINAL, BUDG R 16-14 4 from the SOLISTRAND Budget series. Designed for efficiency and durability, this Ring Tongue connector features a #8 stud size (M4) and an offset orientation, making it ideal for various applications. With an operating temperature range of 170°C (338°F), it ensures reliable performance even in high-temperature environments. Suitable for 14-16 AWG wire sizes (1.25-2 mm²), this terminal offers a secure connection with its closed barrel design. RoHS compliant and with a straight terminal angle, it meets industry standards for environmental responsibility and ease of installation. Trust in the quality of our Rings & Spades supplier product for all your crimp terminal needs.