| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322447-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #4, M2.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP322447-1 |
322447-1
| Heilind Number: | AMP322447-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 322447-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS R 12-10 4 SNPB 93/7 Crimp Ring Terminal. Designed for durability and efficiency, this terminal features a ring tongue connector type and a closed barrel for secure wire attachment. With a stud size of M2.5 (#4) and suitable for wire sizes 10-12 AWG, 3-6 mm², and 5180-13100 CMA, it ensures a reliable connection in various applications. The terminal's offset orientation and straight terminal angle provide flexibility in installation, while its high operating temperature range of 170°C (338°F) guarantees performance under extreme conditions. Trust in the quality of our Rings & Spades supplier product for all your crimp terminal needs. Rest assured, this terminal is not RoHS compliant. Elevate your connector game with the SOLIS R 12-10 4 SNPB 93/7.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49935 | TE Connectivity 322447-1 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 322447-1 Application Tooling | ![]() |
| TE Connectivity 58545-3 | TE Connectivity 322447-1 Application Tooling | ![]() |
| TE Connectivity 58546-1 | TE Connectivity 322447-1 Application Tooling | ![]() |


