322459

Heilind Number:AMP322459
Manufacturer:TE Connectivity
Manufacturer Number:322459
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,SOLIS BUTT STRAP 16-14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322459
Contact Plating:Tin
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP322459

Detailed Description

Enhance your electrical connections with our Solis Butt Strap Splice, designed for secure and efficient wire termination. Suitable for 16-14 gauge wires, this splice features tin contact plating for reliable conductivity. Its closed barrel design ensures a tight fit, while its RoHS compliance guarantees environmental responsibility. Perfect for various applications, this splice is a must-have for any professional electrician or DIY enthusiast. Trust in its quality and performance for seamless wire connections every time.