322693

Heilind Number:AMP322693
Manufacturer:TE Connectivity
Manufacturer Number:322693
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R HR 16-14 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322693
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:343 °C, 649 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322693

Detailed Description

Easily secure and connect your wires with our TERMINAL, SOLIS R HR 16-14 6. Designed with a Ring Tongue connector type and #6 stud size, it offers reliable performance. The offset orientation allows for convenient installation, while its high operating temperature range of 343 °C (649 °F) ensures durability in various environments. Suitable for 14-16 AWG wires, it accommodates 1.25-2 mm² sizes and 2050-5180 CMA. With a closed barrel design and straight terminal angle, it provides a secure and stable connection. RoHS compliant and part of our Rings & Spades product line, it guarantees quality and reliability. Perfect for use in a variety of applications, this terminal is a must-have for any project.