322704

Heilind Number:AMP322704
Manufacturer:TE Connectivity
Manufacturer Number:322704
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 4 3/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322704
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:21 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322704

Detailed Description

Enhance your electrical connections with our Solis R 4 3/8 Terminal, designed for optimal performance in various applications. Featuring a Ring Tongue connector type and a 3/8 stud size, this terminal ensures secure and reliable connectivity. With an offset orientation and a straight terminal angle, it offers versatility in installation. Operating smoothly in temperatures ranging from 170°C to 338°F, it is suitable for demanding environments. Accommodating 4 AWG wire, 21 mm², and 33100 - 52600 CMA, it caters to a wide range of wire sizes. The closed barrel type provides added protection, while its non-insulated design allows for efficient conductivity. Compliant with RoHS regulations, this terminal is not only high-performing but also environmentally friendly. Explore our Rings & Spades collection to discover more essential components for your electrical projects.