322725

Heilind Number:AMP322725
Manufacturer:TE Connectivity
Manufacturer Number:322725
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,BUDG SPD FLG 12-10 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322725
Series:SOLISTRAND Budget
Connector Type:Spade Flange Tongue
Stud Size:#10
Orientation:Flanged, Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322725

Detailed Description

Enhance your electrical connections with our Solistrand Budget series Terminal. Designed for optimal performance, this spade flange tongue connector features a #10 stud size and accommodates wire sizes ranging from 10-12 AWG. Its closed barrel design ensures secure and reliable crimping, while the straight, flanged orientation simplifies installation. Operating at temperatures up to 170°C (338°F), this terminal is suitable for a wide range of applications. With RoHS compliance and durable construction, it's the perfect choice for any project requiring high-quality crimp ring terminals.