322733

Heilind Number:AMP322733
Manufacturer:TE Connectivity
Manufacturer Number:322733
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R HR 16-14 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322733
Connector Type:Ring Tongue
Stud Size:1/4, M6
Orientation:Straight
Operating Temperature Range:343 °C, 649 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322733

Detailed Description

Enhance your electrical connections with our TERMINAL, SOLIS R HR 16-14 1/4. Designed for secure and efficient performance, this Ring Tongue connector features a 1/4 inch stud size (M6) for easy installation. With a straight orientation and operating temperature range of 343°C to 649°F, it ensures reliability in high-temperature environments. Suitable for 14-16 AWG wires, the closed barrel design provides added protection. RoHS compliant and offering a straight terminal angle, it's a must-have for a variety of applications. Upgrade your connectivity with this top-quality component.