| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322768 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Flag |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | 90° |
| SKU: | AMP322768 |
322768
Specifications
Detailed Description
Easily complete your wire connections with our 90-degree Flag Terminal for Solis R applications. Designed for efficiency and durability, this connector features a #10 stud size and accommodates wire sizes ranging from 22 to 16 AWG. With a closed barrel design, it ensures secure and reliable connections, while its RoHS compliance guarantees environmental responsibility. Operating seamlessly in temperatures up to 170°C (338°F), it's ideal for a wide range of applications. Whether for professional or DIY use, our terminal is a must-have for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 327583 | SPLICE BUTT PIDG 16-14/22-18 | ![]() |
| TE Connectivity 327639 | SPLICE BUTT PIDG 12-10/22-18 | ![]() |


