322771

Heilind Number:AMP322771
Manufacturer:TE Connectivity
Manufacturer Number:322771
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,BUDG R 26-22 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322771
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#2, M2
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:.12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322771

Detailed Description

Enhance your electrical connections with our SOLISTRAND Budget Ring Tongue Terminal for 26-22 AWG wire. Featuring a durable #2 stud size, this straight orientation terminal is designed for high-temperature environments, with an operating range of up to 170°C (338°F). Its closed barrel construction ensures secure wire attachment, while the lack of insulation allows for easy visibility and access during installation. RoHS compliant and suitable for various applications, this terminal guarantees reliable performance in your projects. Upgrade to Rings & Spades terminals for top-notch quality and efficiency.