322805

Heilind Number:AMP322805
Manufacturer:TE Connectivity
Manufacturer Number:322805
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R HR 16-14 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322805
Connector Type:Ring Tongue
Stud Size:#6
Orientation:Straight
Operating Temperature Range:343 °C, 649 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322805

Detailed Description

Enhance your electrical connections with our R HR 16-14 6 Ring Tongue Terminal. Designed for efficiency and durability, this straight orientation connector is ideal for applications requiring secure wire termination. With a stud size of #6 and compatibility with 14-16 AWG wire, it offers versatility in various projects. Operating smoothly in temperatures up to 343°C (649°F), its closed barrel design ensures reliable performance. RoHS compliant and featuring a straight terminal angle, this terminal guarantees both quality and environmental responsibility. Perfect for professional or DIY use, it's a must-have in any toolbox.