| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322819 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Flag |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.02 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP322819 |
322819
Specifications
Detailed Description
Enhance your electrical connections with our Solis Flag R 16-14 10 Terminal, designed for optimal performance. Featuring a Ring Tongue connector type and a #10 stud size, it ensures secure and efficient installations. With a flag orientation and a closed barrel type, this terminal offers versatility in various applications. Operating flawlessly in temperatures up to 170°C (338°F), it is suitable for high-heat environments. Accommodating wire sizes of 14-16 AWG and 2050-5180 CMA, it guarantees reliable conductivity. RoHS compliant and with a straight terminal angle, it meets industry standards for environmental responsibility and ease of use. Upgrade your connectivity solutions with this essential component from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49975 | TE Connectivity 322819 Application Tooling | ![]() |


