| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322821 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | 90° |
| SKU: | AMP322821 |
322821
Specifications
Detailed Description
Easily and securely connect wires with our 90-degree Solis R terminal. Designed for 14-16 AWG wire sizes, this ring tongue connector features a #10 stud size for reliable performance. With an operating temperature range of up to 170°C (338°F), it's suitable for high-temperature applications. The closed barrel design ensures a secure fit, while the non-insulated construction allows for easy installation. Meeting RoHS compliance, it's a trusted choice for various electrical projects. Upgrade your connectivity with our Rings & Spades terminal today.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49935 | TE Connectivity 322821 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/29/2024 | PCN-23-182184 - Additional manufacturing capacity. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DIMPLE" stamp marking option on the part for the new tooling and traceability | Download | |||


