322823

Heilind Number:AMP322823
Manufacturer:TE Connectivity
Manufacturer Number:322823
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIAMOND GRIP 22-16 HR SPLICE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322823
Series:STRATO-THERM DIAMOND GRIP
Wire Size:16 - 22 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP322823

Detailed Description

Enhance your wire connections with our Diamond Grip 22-16 HR splice from the Strato-Therm series. Designed for optimal performance, this splice is suitable for wires ranging from 16 to 22 AWG (.26 to 1.65 mm²). With a closed barrel type, it ensures secure and durable connections. While not insulated, it guarantees reliable conductivity. RoHS compliant, this splice meets environmental standards without compromising on quality. Upgrade your crimping essentials with this high-quality connector.