| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322824 |
| Contact Plating: | Nickel |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP322824 |
322824
Specifications
Detailed Description
Efficiently splice wires with our Solis Butt HR 16-14 connectors, designed for seamless connections in 14-16 AWG wires. Featuring nickel contact plating for enhanced durability, these closed-barrel splices ensure secure and reliable terminations. With a wide range of compatible wire sizes and RoHS compliance, they are ideal for various applications. Upgrade your wire connections with these high-quality splices, perfect for professionals and DIY enthusiasts alike.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46447 | ![]() |


