322834

Heilind Number:AMP322834
Manufacturer:TE Connectivity
Manufacturer Number:322834
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

TERMINAL,PI FLAG SPD 16-14 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322834
Series:PLASTI-GRIP
Connector Type:Spade Tongue
Voltage:600 V
Stud Size:#10
Orientation:Flag
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322834

Detailed Description

Power up your connections with these high-performance TERMINAL,PI FLAG SPD 16-14 10. Designed for durability and efficiency, these spade tongue terminals are part of our PLASTI-GRIP series, offering reliable connectivity in a range of applications. With a voltage rating of 600 V and a #10 stud size, they deliver optimal performance. Featuring a flag orientation and a closed barrel design, these terminals ensure secure and stable connections. Suitable for use with 14-16 AWG wires, they are insulated for added safety, with an operating temperature range of up to 105°C (221°F). RoHS compliant, these terminals meet international standards for environmental responsibility. Upgrade your crimping setup with these essential connectors, ideal for rings, spades, forks, and hooks.