| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322870-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 26.7 - 42.4 mm², 2 AWG, 52600 - 83700 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | 90° |
| SKU: | AMP322870-1 |
322870-1
| Heilind Number: | AMP322870-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 322870-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electrical connections with our Solis R 2 5/16 90-Degree Terminal, designed for efficient power transmission. This Ring Tongue connector features a sturdy M8 stud size, perfect for secure installations. With an offset orientation, it allows for streamlined wiring in tight spaces. Operating flawlessly at temperatures up to 170°C (338°F), it ensures reliable performance even in demanding environments. Suitable for 2 AWG wire sizes, ranging from 26.7 to 42.4 mm², or 52600 to 83700 CMA, this terminal is versatile and robust. The closed barrel design enhances connectivity, while its 90° angle offers convenient access during installation. Rest assured of its quality as it complies with RoHS standards. Explore our Rings & Spades collection to discover more essential components for your projects. Upgrade your electrical connections with our Solis R 2 5/16 90-Degree Terminal, designed for efficient power transmission. This Ring Tongue connector features a sturdy M8 stud size, perfect for secure installations. With an offset orientation, it allows for streamlined wiring in tight spaces. Operating flawlessly at temperatures up to 170°C (338°F), it ensures reliable performance even in demanding environments. Suitable for 2 AWG wire sizes, ranging from 26.7 to 42.4 mm², or 52600 to 83700 CMA, this terminal is versatile and robust. The closed barrel design enhances connectivity, while its 90° angle offers convenient access during installation. Rest assured of its quality as it complies with RoHS standards. Explore our Rings & Spades collection to discover more essential components for your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490414-2 | TE Connectivity 322870-1 Application Tooling | ![]() |
| TE Connectivity 1-1490413-7 | TE Connectivity 322870-1 Application Tooling | ![]() |


