322872

Heilind Number:AMP322872
Manufacturer:TE Connectivity
Manufacturer Number:322872
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS R HT 22-16COMM22-18MIL 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322872
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:1200 °F, 649 °C
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322872

Detailed Description

Enhance your electrical connections with the SOLIS R HT 22-16COMM22-18MIL 6 Ring Tongue Connector. This high-performance terminal features a #6 stud size and straight orientation, perfect for secure installations. Operating flawlessly in temperatures up to 1200°F (649°C), it's designed for durability and reliability. Suitable for wire sizes ranging from 22-16 AWG, this connector ensures a tight and efficient fit. Its closed barrel design offers added protection, while its straight terminal angle allows for easy access. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your connectivity with this essential component from our Rings & Spades collection.