322906

Heilind Number:AMP322906
Manufacturer:TE Connectivity
Manufacturer Number:322906
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 90DEG 1/0 3/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322906
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:0 AWG, 42.4 - 60.6 mm², 83700 - 119500 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:90°
SKU:AMP322906

Detailed Description

Upgrade your electrical connections with our 90-degree Solis R terminal, designed for optimal performance. This high-quality connector features a ring tongue design with a 3/8 stud size, perfect for secure attachment. Its offset orientation allows for easy installation in tight spaces. Operating at temperatures up to 170°C (338°F), this terminal is reliable even in demanding environments. With a wire size of 0 AWG and a closed barrel type, it ensures efficient conductivity. RoHS compliant and offering a 90° angle for versatile use, this terminal is a must-have for any professional or DIY project.