| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322927 |
| Connector Type: | Ring Tongue |
| Stud Size: | #2, M2 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP322927 |
322927
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS R 22-16 COMM 22-18 MIL 2 Ring Tongue Connector. Designed for professional applications, this connector features a #2 stud size and accommodates wire sizes ranging from 22 to 16 AWG. With an offset orientation and a closed barrel, it ensures secure and efficient terminations. Operating flawlessly in temperatures up to 170°C (338°F), it is suitable for a wide range of environments. This RoHS-compliant connector is a must-have for any project that demands reliability and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47812 | ![]() | |
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() |


