322996

Heilind Number:AMP322996
Manufacturer:TE Connectivity
Manufacturer Number:322996
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS SPD 16-14 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322996
Connector Type:Spade Tongue
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322996

Detailed Description

Enhance your electrical connections with our Solis SPD 16-14 6 terminal. Designed for efficiency and reliability, this spade tongue connector features a #6 stud size, offset orientation, and straight terminal angle for optimal performance. Operating seamlessly in temperatures ranging from 170°C to 338°F, it is suitable for various applications. Accommodating wire sizes of 14-16 AWG, 1.04-2.62 mm², and 2050-5180 CMA, this terminal ensures a secure and durable connection. With a closed barrel design and RoHS compliance, it guarantees safety and environmental responsibility. Ideal for use in crimp ring terminals, this product from our Rings & Spades collection is a must-have for your connectivity needs.