| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323030 |
| Contact Plating: | Nickel |
| Wire Size: | 16 - 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP323030 |
323030
Specifications
Detailed Description
Efficiently splice wires together with our Solis connector, designed for seamless integration with 22-16 AWG cables. Featuring a durable nickel plating for enhanced conductivity, this connector ensures reliable performance in various applications. The closed barrel design provides a secure connection, while the absence of insulation allows for easy installation. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential splice component. Ideal for use in a wide range of projects, from household repairs to professional installations, this connector is a must-have for any toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 350919-3 | UMNL SOK 18-14 PTPPHBZ | ![]() |
| TE Connectivity 770377-1 | UMNL II KEYING PLUG | ![]() |


