323039

Heilind Number:AMP323039
Manufacturer:TE Connectivity
Manufacturer Number:323039
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

PIDG R OFS 22-16COM22-18MIL 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323039
Series:PIDG
Connector Type:Offset Ring Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Offset, Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323039

Detailed Description

Enhance your wire connections with our PIDG R OFS 22-16COM22-18MIL 6 series Offset Ring Tongue terminals. Designed for secure and efficient crimping, these connectors ensure reliable performance in a range of applications. With a voltage rating of 300V and an operating temperature range of up to 105°C (221°F), they meet stringent industry standards for durability. The closed barrel design and insulation provide added protection, while the #6 stud size (M3.5) accommodates various wire sizes, from 22 to 16 AWG (.26 - 1.65 mm²). Perfect for military and commercial use, these terminals offer straight or offset orientation options for flexible installation. RoHS compliant and meticulously crafted, they guarantee quality and compliance for your projects. Elevate your connectivity with our Rings & Spades terminals.