| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323060 |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323060 |
323060
Specifications
Detailed Description
Enhance your connections with the Solis R HR 12-10 6 Terminal. Designed for efficient wiring, this straight-oriented terminal features a #6, M3.5 stud size and a ring tongue connector type, ensuring secure attachment. With an operating temperature range of 343 °C (649 °F), it's suitable for high-heat environments. Accommodating 10-12 AWG wires (2.62-6.64 mm²), it offers versatility in applications. The closed barrel design adds durability, while the straight terminal angle facilitates easy installation. Compliant with RoHS standards, this terminal guarantees both performance and environmental responsibility. Ideal for various industries, it's a reliable component for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46447 | TE Connectivity 323060 Application Tooling | ![]() |


