| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323063 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/4, M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323063 |
323063
| Heilind Number: | AMP323063 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 323063 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL for Solis R HR applications. Designed for 10-12 AWG wires, this ring tongue connector features a 1/4" stud size (M6) and an offset orientation for convenient installation. With a durable closed barrel construction and straight terminal angle, it ensures reliable performance in extreme temperatures ranging from 343°C to 649°F. RoHS compliant and suitable for a wide range of industries, this terminal is a must-have for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640523-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Wire / Wire-to-Panel, 15 Position, 4.2 mm [.165 in] Centerline, Black, AMP MR | ![]() |
| TE Connectivity 1-87175-0 | 04 LOCKING CLIP HSG SR .100CL | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-3 | 16 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658674-1 | HDP-22,PLUG,SIZE 5,78 POSN | ![]() |
| TE Connectivity 34107 | SOLIS R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 499252-5 | 010 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 499252-8 | 016 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5205980-4 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 66099-1 | III+ PIN,18-16,30AU<10,LP | ![]() |
| TE Connectivity 66105-1 | III+ SKT,24-20,30AU<10,LP | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity 794772-8 | 08P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 794821-1 | 08P MINI UMNL PLUG HSG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46447 | ![]() |


