323064

Heilind Number:AMP323064
Manufacturer:TE Connectivity
Manufacturer Number:323064
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R HR 12-10 5/16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323064
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Offset
Operating Temperature Range:343 °C, 649 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323064

Detailed Description

Enhance your electrical connections with our high-quality TERMINAL for Solis R HR applications. Designed for durability and efficiency, this Ring Tongue connector features a 5/16 stud size suitable for M8 bolts. Its Offset orientation allows for easy installation, while its closed barrel design ensures secure wire termination. Operating flawlessly in temperatures ranging from 343°C to 649°F, it's ideal for demanding environments. Accommodating 10 - 12 AWG wire sizes, this terminal guarantees a reliable and robust connection every time. Straight terminal angle and RoHS compliance further highlight its versatility and environmental responsibility. Upgrade your setup with this essential component from our Rings & Spades collection.