323065

Heilind Number:AMP323065
Manufacturer:TE Connectivity
Manufacturer Number:323065
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R HR 12-10 3/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323065
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:343 °C, 649 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323065

Detailed Description

Enhance your electrical connections with our high-performance TERMINAL, designed for optimal efficiency in a range of applications. Crafted with precision, this SOLIS R HR 12-10 3/8 connector features a durable Ring Tongue construction, ensuring secure and reliable connectivity. With a stud size of 3/8, it offers a perfect fit for various terminals. Its straight orientation and closed barrel type further enhance its versatility. Operating flawlessly in temperatures ranging from 343°C to 649°F, this terminal is built to withstand even the most demanding environments. Suitable for wire sizes 10-12 AWG, 2.62-6.64 mm², and 5180-13100 CMA, it guarantees compatibility with a wide range of cables. Whether you're working on a commercial project or a DIY task, this terminal, part of our Rings & Spades collection, is a must-have for any electrical toolkit. Its straight terminal angle and ROHS compliance offer added convenience and peace of mind. Elevate your connectivity solutions with this premium-grade terminal, where quality meets innovation.