| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323066 |
| Series: | STRATO-THERM DIAMOND GRIP |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323066 |
323066
Specifications
Detailed Description
Enhance your electrical connections with our Diamond Grip Ring Terminal. Part of the Strato-Therm series, this high-quality connector features a #6 stud size, suitable for 10-12 AWG wires. Its durable construction, with a closed barrel design, ensures secure and efficient performance. Operating at temperatures up to 649°F, it's perfect for demanding applications. RoHS compliant and available in straight orientation, this terminal guarantees reliable connectivity. Upgrade your setup with Rings & Spades' top-tier components.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 59461 | ![]() | |
| TE Connectivity 2844092-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2017 | P-17-014459 - Manufacturing location change. Following Part Numbers will be transferred from an "Outside Vendor" to our Landisville PA TE Connectivity manufacturing location. | Download | |||


