323067

Heilind Number:AMP323067
Manufacturer:TE Connectivity
Manufacturer Number:323067
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIAMOND GRIP 12-10 HR R 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323067
Series:STRATO-THERM DIAMOND GRIP
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:343 °C, 649 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323067

Detailed Description

Enhance your electrical connections with our Diamond Grip 12-10 HR R 8 ring tongue terminals from the Strato-Therm series. Designed for high performance, these connectors feature a closed barrel and are suitable for straight orientation installations. With a stud size of #8 (M4) and a wire size range of 10-12 AWG, they offer secure and efficient crimping for applications requiring a durable and reliable connection. Operating at temperatures up to 343°C (649°F), these terminals are ideal for use in demanding environments. RoHS compliant and available in a pack of Rings & Spades, they are an essential component for professional electricians and DIY enthusiasts alike. Elevate your wiring projects with these premium quality terminals.