| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323086 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323086 |
323086
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS R 22-16 COMM 22-18 MIL 8 Ring Tongue Crimp Terminal. Designed for efficient wire termination, this terminal features a #8, M4 stud size and accommodates 22-16 AWG wire sizes with ease. Operating at temperatures up to 170°C (338°F), it ensures reliable performance in demanding environments. The straight orientation and closed barrel design provide a secure and durable connection, making it ideal for industrial applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your connectors with this high-quality terminal from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47812 | TE Connectivity 323086 Application Tooling | ![]() |
| TE Connectivity 49935 | TE Connectivity 323086 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 323086 Application Tooling | ![]() |
| TE Connectivity 58545-3 | TE Connectivity 323086 Application Tooling | ![]() |
| TE Connectivity 58546-1 | TE Connectivity 323086 Application Tooling | ![]() |


