323087

Heilind Number:AMP323087
Manufacturer:TE Connectivity
Manufacturer Number:323087
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS R 22-16 COMM 22-18MIL 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323087
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323087

Detailed Description

Enhance your electrical connections with the SOLIS R 22-16 COMM 22-18MIL 10 Ring Tongue Connector. Designed for optimal performance, this connector features a #10 stud size and straight orientation, making it ideal for a range of applications. With an operating temperature range of 170 °C (338 °F), it ensures reliable conductivity even in demanding environments. Suitable for wire sizes 22-16 AWG (.26-1.65 mm²), it offers versatility and compatibility. The closed barrel type and straight terminal angle provide secure and efficient crimping, guaranteeing a durable connection. RoHS compliant and meticulously crafted, this connector is a valuable addition to your toolkit. Upgrade your projects with confidence, knowing you have a high-quality solution at hand.