| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323124 |
| Connector Type: | Spade Flange Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Flanged, Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323124 |
323124
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS SPDFLG 22-16COM22-18MIL8, a high-performance Spade Flange Tongue connector designed for precision and durability. With a stud size of #8, M4, and straight, flanged orientation, it ensures a secure fit for seamless operations. Operating flawlessly within a temperature range of 170°C to 338°F, this connector is reliable even in demanding environments. Suitable for wire sizes ranging from 22 to 16 AWG (.26 to 1.65 mm²), it accommodates various applications with ease. The closed barrel type offers added protection, while its straight terminal angle simplifies installation. RoHS compliant and part of our Rings & Spades product line, it guarantees both performance and environmental responsibility. Perfect for professionals in need of quality connectors, the SOLIS SPDFLG 22-16COM22-18MIL8 is a must-have component in your toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 208652-1 | SEALING CAP ASSY,SZ 17,CPC | ![]() |
| TE Connectivity 42865-3 | SHUR PLUG 180 REVERSE REEL 14-10AWG TPBR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() |


