| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323129 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323129 |
323129
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS SLTD 22-16COMM 22-18MIL8 Ring Tongue Connector. Designed for secure terminations, this connector features a #8, M4 stud size and is suitable for wire sizes ranging from 22 to 16 AWG (.26 to 1.65 mm²). With a straight orientation and a closed barrel type, it ensures a reliable fit in various applications. Operating seamlessly in temperatures up to 170°C (338°F), it meets high-performance standards. Perfect for professional use, this connector is a must-have for any project requiring efficient and durable electrical connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47812 | TE Connectivity 323129 Application Tooling | ![]() |
| TE Connectivity 49935 | TE Connectivity 323129 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 323129 Application Tooling | ![]() |


