323136

Heilind Number:AMP323136
Manufacturer:TE Connectivity
Manufacturer Number:323136
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS SPDFLG 22-16COM22-18MIL6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323136
Connector Type:Spade Tongue
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323136

Detailed Description

Enhance your electrical connections with the SOLIS SPDFLG 22-16COM22-18MIL6 Spade Tongue terminal. Designed for #6 and M3.5 stud sizes, this connector features an offset orientation and is suitable for use in temperatures up to 170°C (338°F). Accommodating wire sizes ranging from 22 to 16 AWG, it offers a versatile solution for various applications. With a closed barrel design and straight terminal angle, it ensures secure and reliable crimp connections. Meeting RoHS compliance standards, this terminal guarantees both performance and environmental responsibility. Upgrade your connectivity with this essential component from our Rings & Spades collection.