323143

Heilind Number:AMP323143
Manufacturer:TE Connectivity
Manufacturer Number:323143
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS SPD FLG 12-10 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323143
Connector Type:Spade Tongue
Stud Size:#8, M4
Orientation:Flanged, Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323143

Detailed Description

Enhance your electrical connections with our high-quality TERMINAL. Designed for optimal performance, this SOLIS SPD FLG 12-10 8 connector features a Spade Tongue and #8, M4 stud size for secure attachment. Its straight, flanged orientation and closed barrel offer convenience and durability. With a wide operating temperature range of 170 °C to 338 °F, it's suitable for various environments. Accommodating 10-12 AWG wire sizes, it ensures compatibility with a range of applications. This terminal, part of our Rings & Spades collection, guarantees reliable connectivity while meeting RoHS compliance standards. Upgrade your setup with this essential component for efficient electrical systems.