323151

Heilind Number:AMP323151
Manufacturer:TE Connectivity
Manufacturer Number:323151
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG 22-16COM 22-18MIL HR R 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323151
Series:STRATO-THERM DIAMOND GRIP
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:343 °C, 649 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323151

Detailed Description

Enhance your electrical connections with our DG 22-16COM 22-18MIL HR R 6 Crimp Ring Terminal from the STRATO-THERM DIAMOND GRIP series. Featuring a #6, M3.5 stud size and straight orientation, this high-performance connector is designed for durability and reliability in extreme environments, with an operating temperature range of 343°C (649°F). Suitable for wire sizes 22-16 AWG (.26-1.65 mm²), it offers a tight and secure fit with its closed barrel design. RoHS compliant and perfect for a wide range of applications, this terminal is a essential component for your electrical projects.