323152-1

Heilind Number:AMP323152-1
Manufacturer:TE Connectivity
Manufacturer Number:323152-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG 22-16COM 22-18MIL HR R8TAPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323152-1
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:343 °C, 649 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323152-1

Detailed Description

Enhance your electrical connections with our DG 22-16COM 22-18MIL HR R8TAPE Crimp Ring Terminal, designed for efficiency and durability. Featuring a #8, M4 stud size and straight orientation, this terminal ensures a secure fit in various applications. With an operating temperature range of 343°C (649°F) and compatibility with 22-16 AWG wire sizes, it guarantees reliable performance under tough conditions. The closed barrel design offers added protection, while the straight terminal angle simplifies installation. Crafted with RoHS-compliant materials, it meets strict environmental standards. Perfect for use in industrial settings, this terminal is a dependable choice for your connectivity needs.