323152-2

Heilind Number:AMP323152-2
Manufacturer:TE Connectivity
Manufacturer Number:323152-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG 22-16COM 22-18MIL HR AU R 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323152-2
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:260 °C, 500 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323152-2

Detailed Description

Enhance your electrical connections with our DG 22-16COM 22-18MIL HR AU R 8 Ring Tongue Crimp Terminal. Designed for efficiency and durability, this terminal features an offset orientation and a #8, M4 stud size, making it ideal for a variety of applications. With an operating temperature range of up to 260°C (500°F), it ensures reliable performance even in high-heat environments. Suitable for wire sizes ranging from 22 to 16 AWG (.26 to 1.65 mm²), it offers versatility in installation. The closed barrel design provides secure crimping, while the straight terminal angle facilitates easy connections. RoHS compliant and part of our Rings & Spades product line, this terminal guarantees both quality and environmental responsibility. Upgrade your crimping setup with this essential component for connectors, terminals, and splices.