323152

Heilind Number:AMP323152
Manufacturer:TE Connectivity
Manufacturer Number:323152
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG 22-16COM 22-18MIL HR R 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323152
Series:STRATO-THERM DIAMOND GRIP
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:343 °C, 649 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323152

Detailed Description

Enhance your electrical connections with our DG 22-16COM 22-18MIL HR R 8 ring tongue terminals from the STRATO-THERM DIAMOND GRIP series. Designed for secure and efficient wire termination, these connectors feature an offset orientation and a #8 stud size (M4). With a closed barrel type and straight terminal angle, they ensure reliable performance in high-temperature environments, with an operating range of up to 343°C (649°F). Suitable for wire sizes ranging from 22 to 16 AWG (.26 to 1.65 mm²), these terminals offer versatility and durability. Trust in our RoHS-compliant Rings & Spades for quality and compliance assurance. Upgrade your projects with these essential components for crimping and splicing tasks.