323153-1

Heilind Number:AMP323153-1
Manufacturer:TE Connectivity
Manufacturer Number:323153-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG 22-16COM 22-18MIL HR AU R10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323153-1
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:260 °C, 500 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323153-1

Detailed Description

Enhance your electrical connections with our DG 22-16COM 22-18MIL HR AU R10 Crimp Ring Terminal. Designed for optimal performance, this connector features a ring tongue with a #8 (M4) stud size, ensuring a secure and lasting fit. Its offset orientation allows for efficient installation, while its closed barrel type offers reliable wire termination. Operating flawlessly in temperatures up to 260°C (500°F), it accommodates wire sizes ranging from 22 to 16 AWG (.26 to 1.65 mm²). Perfect for various applications, this terminal is a valuable addition to any toolkit. Trust in its quality, as it is RoHS compliant and part of our Rings & Spades product line.