323153

Heilind Number:AMP323153
Manufacturer:TE Connectivity
Manufacturer Number:323153
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG 22-16COM 22-18MIL HR R 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323153
Series:STRATO-THERM DIAMOND GRIP
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Offset
Operating Temperature Range:343 °C, 649 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323153

Detailed Description

Enhance your electrical connections with our DG 22-16COM 22-18MIL HR R 10 Ring Tongue terminals from the STRATO-THERM DIAMOND GRIP series. Designed for #10 stud sizes, these connectors offer secure and reliable performance in high-temperature environments, with an impressive operating range of 343°C (649°F). Suitable for wire sizes 22-16 AWG (.26-1.65 mm²), these terminals feature a closed barrel for optimal conductivity. With straight terminal angles and RoHS compliance, they meet stringent industry standards for quality and environmental responsibility. Perfect for a variety of applications, these terminals are a vital component for any electrical project.