323158

Heilind Number:AMP323158
Manufacturer:TE Connectivity
Manufacturer Number:323158
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIAMOND GRIP 16-14 HR R 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323158
Series:STRATO-THERM DIAMOND GRIP
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:343 °C, 649 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323158

Detailed Description

Enhance your electrical connections with our Diamond Grip 16-14 HR R 6 Ring Tongue Terminals from the Strato-Therm series. Designed for straight orientation with a #6, M3.5 stud size, these high-quality terminals offer reliable performance in extreme environments, with an operating temperature range of 343°C to 649°F. Suitable for wire sizes 14-16 AWG, 1.04-2.62 mm², and 2050-5180 CMA, they feature a closed barrel for secure crimps. RoHS compliant and crafted for durability, these terminals are ideal for various industrial applications. Upgrade your connectivity with Rings & Spades' premium terminal solutions.