| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323160 |
| Series: | STRATO-THERM DIAMOND GRIP |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323160 |
323160
| Heilind Number: | AMP323160 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 323160 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Diamond Grip 16-14 HR R 8 Ring Tongue connectors from the STRATO-THERM series. Designed for optimal performance, these straight-oriented terminals feature a #8, M4 stud size for secure attachment. Operating flawlessly in high temperatures up to 649°F (343°C), they accommodate 14-16 AWG wires, ensuring reliable conductivity. With a closed barrel design and RoHS compliance, these non-insulated terminals offer durability and environmental responsibility. Perfect for a range of applications, elevate your connectivity with our Rings & Spades supplier-approved terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 323069 | DIAMOND GRIP 12-10 HR R 1/4 | ![]() |


