| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323161 |
| Series: | STRATO-THERM DIAMOND GRIP |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323161 |
323161
Specifications
Detailed Description
Enhance your electrical connections with our Diamond Grip 16-14 HR R 10 Ring Tongue terminals from the Strato-Therm series. Designed for reliable performance, these straight orientation connectors feature a #10 stud size and closed barrel construction, ensuring secure and durable installations. With a wide operating temperature range of 343°C to 649°F, they are suitable for various applications. Accommodating wire sizes of 14-16 AWG, 1.04-2.62 mm², and 2050-5180 CMA, these terminals provide versatility in your projects. Their straight terminal angle and RoHS compliance further attest to their quality and environmental responsibility. Trust in our Rings & Spades supplier product for efficient and compliant terminal solutions. Upgrade your connectivity with these high-performance Crimp Ring Terminals.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46988 | TE Connectivity 323161 Application Tooling | ![]() |


