323168

Heilind Number:AMP323168
Manufacturer:TE Connectivity
Manufacturer Number:323168
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R HR 8 3/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323168
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Offset
Operating Temperature Range:343 °C, 649 °F
Wire Size:13100 - 20800 CMA, 6.64 - 10.5 mm², 8 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323168

Detailed Description

Enhance your electrical connections with our high-quality Terminal for Solis R HR applications. Engineered for optimum performance, this ring tongue connector features a 3/8 stud size and offset orientation, ensuring secure and efficient installations. With an operating temperature range of 343°C to 649°F, it's suitable for demanding environments. Designed for 8 AWG wire, it accommodates 13100 to 20800 CMA or 6.64 to 10.5 mm². The closed barrel design offers added protection, while the straight terminal angle facilitates easy connections. RoHS compliant and part of our Rings & Spades collection, this terminal guarantees both reliability and compliance. Upgrade your setup with this essential component.